Part Details for NDH8521C by Fairchild Semiconductor Corporation
Overview of NDH8521C by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDH8521C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NDH8521C-ND
|
DigiKey | MOSFET N/P-CH 30V 3.8A SUPERSOT Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.8A, 30V, 2-Element, N-Channel and P-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39000 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for NDH8521C
NDH8521C CAD Models
NDH8521C Part Data Attributes:
|
NDH8521C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDH8521C
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SUPERSOT-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDH8521C
This table gives cross-reference parts and alternative options found for NDH8521C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDH8521C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS8947/D84Z | 4000mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDH8521C vs NDS8947/D84Z |
NDS8410S | Small Signal Field-Effect Transistor, 8.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDH8521C vs NDS8410S |
FDS6690S_NL | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDH8521C vs FDS6690S_NL |
FDS4410 | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDH8521C vs FDS4410 |
NDH853N | 7.6mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Texas Instruments | NDH8521C vs NDH853N |
NDS8410SS62Z | Small Signal Field-Effect Transistor, 8.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDH8521C vs NDS8410SS62Z |
SI4394DY-E3 | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Vishay Siliconix | NDH8521C vs SI4394DY-E3 |
FDS6690F011 | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDH8521C vs FDS6690F011 |
NDH8502P/D84Z | 2300mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDH8521C vs NDH8502P/D84Z |
NDS9947/L99Z | 3500mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDH8521C vs NDS9947/L99Z |