Part Details for NDH8520C by Fairchild Semiconductor Corporation
Overview of NDH8520C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDH8520C
NDH8520C CAD Models
NDH8520C Part Data Attributes
|
NDH8520C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDH8520C
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2.8A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SUPERSOT-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDH8520C
This table gives cross-reference parts and alternative options found for NDH8520C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDH8520C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS8928/S62Z | 5500mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDH8520C vs NDS8928/S62Z |
NDS8858H | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDH8520C vs NDS8858H |
SI4532CDY-T1-GE3 | Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | Vishay Intertechnologies | NDH8520C vs SI4532CDY-T1-GE3 |
SI4511DY-T1-GE3 | Small Signal Field-Effect Transistor, 7.2A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | NDH8520C vs SI4511DY-T1-GE3 |
SI4532ADY-T1 | Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | NDH8520C vs SI4532ADY-T1 |
NDS8852H | Small Signal Field-Effect Transistor, 4.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDH8520C vs NDS8852H |
NDS8839HD84Z | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDH8520C vs NDS8839HD84Z |
NDH8321C | 3800mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Rochester Electronics LLC | NDH8520C vs NDH8321C |
NDS8928/L99Z | 5500mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDH8520C vs NDS8928/L99Z |
NDS8839H | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDH8520C vs NDS8839H |