-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6435
|
Newark | Magnet, Permanent, Ndfeb, 10X5X1.9Mm, For Use With:Standexmeder Reed Switches/Sensors, Product Range:-, Svhc:No Svhc (07-Jul-2017), External Depth:1.9Mm, External Length/Height:5Mm, External Width:10Mm, Material Co Rohs Compliant: Yes |Standexmeder NDFEB 10X5X1.9MM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$0.5190 / $0.5530 | Buy Now |
DISTI #
374-1106-ND
|
DigiKey | MAGNET 0.394"LX0.2"WX0.070"H Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4296 / $1.0600 | Buy Now |
DISTI #
876-4003004032
|
Mouser Electronics | Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm RoHS: Compliant | 2054 |
|
$0.4750 / $0.9000 | Buy Now |
DISTI #
V99:2348_18693519
|
Arrow Electronics | Magnet for Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1641 | Americas - 1 |
|
$0.3814 / $0.9000 | Buy Now |
DISTI #
STXNDFEB 10X5X1.9MM
|
Heilind Electronics | MAGNET BLOCK, NDFEB 250/175H, 10.0X5.0X1.9MM | Americas - 281 in Stock |
|
$0.4677 / $0.5088 | Buy Now |
DISTI #
51744460
|
Verical | Magnet for Sensor RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1902 | Americas - 500 |
|
$0.4949 / $0.5678 | Buy Now |
DISTI #
NDFEB 10X5X1.9MM
|
TTI | Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$0.4230 / $0.4530 | Buy Now |
DISTI #
STXNDFEB 10X5X1.9MM
|
Interstate Connecting Components | MAGNET BLOCK, NDFEB 250/175H, 10.0X5.0X1.9MM | 93 |
|
$0.4677 / $0.5088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy