Datasheets
NDD03N50Z-1G by: onsemi

Power MOSFET 500V 2.6A 3.3 Ohm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE

Part Details for NDD03N50Z-1G by onsemi

Overview of NDD03N50Z-1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for NDD03N50Z-1G

Part # Distributor Description Stock Price Buy
DISTI # NDD03N50Z-1G
Avnet Americas Trans MOSFET N-CH 500V 2.6A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: NDD03N50Z-1G) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1,233 $0.3001
  • 1,300 $0.2920
  • 2,500 $0.2839
  • 6,200 $0.2758
  • 13,000 $0.2677
  • 62,000 $0.2596
  • 130,000 $0.2515
$0.2515 / $0.3001 Buy Now
Bristol Electronics   150
RFQ
Rochester Electronics NDD03N50Z - 2.6A, 500V, 0.0033ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 2656
  • 1 $0.2958
  • 25 $0.2899
  • 100 $0.2781
  • 500 $0.2662
  • 1,000 $0.2514
$0.2514 / $0.2958 Buy Now

Part Details for NDD03N50Z-1G

NDD03N50Z-1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NDD03N50Z-1G Part Data Attributes

NDD03N50Z-1G onsemi
Buy Now Datasheet
Compare Parts:
NDD03N50Z-1G onsemi Power MOSFET 500V 2.6A 3.3 Ohm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code DPAK INSERTION MOUNT
Package Description IPAK-3
Pin Count 4
Manufacturer Package Code 369
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 120 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 2.6 A
Drain-source On Resistance-Max 0.0033 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 58 W
Pulsed Drain Current-Max (IDM) 10 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

NDD03N50Z-1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDD03N50Z-1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDD03N50Z-1G by onsemi

Select Manufacturer
Which Manufacturer of NDD03N50Z-1G would you like to use for your alert(s)?
  • Please alert me when NDD03N50Z-1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDD03N50Z-1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDD03N50Z-1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDD03N50Z-1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDD03N50Z-1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDD03N50Z-1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: