-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 600V 2.2A 4.8 Ohm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NDD02N60Z - Power MOSFET 600V 2.2A Single N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12175 |
|
$0.2394 / $0.2817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDD02N60ZT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDD02N60ZT4G
onsemi
Power MOSFET 600V 2.2A 4.8 Ohm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 4.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDD02N60ZT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDD02N60ZT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDP02N60ZG | 2.4A, 600V, 4.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 221A-09, 3 PIN | onsemi | NDD02N60ZT4G vs NDP02N60ZG |
NDD02N60Z1G | 2.2A, 600V, 4.8ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, IPAK-3 | onsemi | NDD02N60ZT4G vs NDD02N60Z1G |
NDF02N60ZG | Power MOSFET 600V 2.4A 4.8 Ohm Single N-Channel TO-220FP, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | NDD02N60ZT4G vs NDF02N60ZG |