-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel Enhancement Mode Field Effect Transistor -60V, -0.34A, 5Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3203
|
Newark | Dual Mosfet, Dual P Channel, -340 Ma, -60 V, 1.2 Ohm, -10 V, -1.9 V Rohs Compliant: Yes |Onsemi NDC7003P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29805 |
|
$0.2050 / $0.5410 | Buy Now |
DISTI #
29AC8902
|
Newark | 50V Dual N-Fet 5 O Ssot6 Rohs Compliant: Yes |Onsemi NDC7003P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1310 | Buy Now |
DISTI #
58K2009
|
Newark | Dual P Channel Mosfet, -60V, Super Sot-6, Channel Type:P Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:340Ma, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NDC7003P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2160 | Buy Now |
DISTI #
NDC7003PCT-ND
|
DigiKey | MOSFET 2P-CH 60V 0.34A SSOT6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10878 In Stock |
|
$0.1514 / $0.5200 | Buy Now |
DISTI #
NDC7003P
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 0.34A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: NDC7003P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1097 / $0.1310 | Buy Now |
DISTI #
512-NDC7003P
|
Mouser Electronics | MOSFET Dual P-Ch FET Enhancement Mode RoHS: Compliant | 30071 |
|
$0.1490 / $0.5200 | Buy Now |
|
Future Electronics | Dual P-Channel 60 V 5 Ohm SMT PowerTrench Mosfet - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.1460 / $0.1590 | Buy Now |
DISTI #
80576239
|
Verical | Trans MOSFET P-CH 60V 0.34A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 24000 |
|
$0.1327 / $0.1488 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
NDC7003P
|
TME | Transistor: P-MOSFET x2, unipolar, -60V, -0.34A, 0.96W, SuperSOT-6 Min Qty: 1 | 0 |
|
$0.1660 / $0.4940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDC7003P
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDC7003P
onsemi
Dual P-Channel Enhancement Mode Field Effect Transistor -60V, -0.34A, 5Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.96 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDC7003P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDC7003P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDC7003P/L99Z | 340mA, 50V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDC7003P vs NDC7003P/L99Z |
NDC7003PS62Z | Small Signal Field-Effect Transistor, 0.34A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC7003P vs NDC7003PS62Z |
NDC7003PD87Z | Small Signal Field-Effect Transistor, 0.34A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC7003P vs NDC7003PD87Z |
NDC7003P/D87Z | 340mA, 50V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDC7003P vs NDC7003P/D87Z |