Part Details for NDC652P by Fairchild Semiconductor Corporation
Overview of NDC652P by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDC652P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22947 |
|
RFQ | ||
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 6094 |
|
$0.5565 / $1.3250 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 12000 |
|
$0.7950 / $2.1200 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 30V 2.4A SSOT6 | 294600 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-6 | 1148 |
|
RFQ |
Part Details for NDC652P
NDC652P CAD Models
NDC652P Part Data Attributes:
|
NDC652P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDC652P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDC652P
This table gives cross-reference parts and alternative options found for NDC652P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDC652P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDC652P_NL | Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC652P vs NDC652P_NL |
NDC652PL99Z | Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC652P vs NDC652PL99Z |
NDC652P_NF073 | Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC652P vs NDC652P_NF073 |
NDC652PD84Z | Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC652P vs NDC652PD84Z |
NDC652PD87Z | Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC652P vs NDC652PD87Z |