Part Details for NDBG503J3440B1F by Eaton Bussmann
Overview of NDBG503J3440B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDBG503J3440B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2435
|
Newark | Ntc Thermistor, 5Kohm, Axial Leaded, Thermistor Type:Glass Encapsulated, Axial Leaded, Resistance (25°C):5Kohm, Product Range:Ndbg Series, B-Constant:3440K, B-Constant Tolerance:± 1%, Probe Material:-, Lead Length:-, Qualification:- Rohs Compliant: Yes |Eaton Bussmann NDBG503J3440B1F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2200 | Buy Now |
DISTI #
283-NDBG503J3440B1F-ND
|
DigiKey | NTC 5K 3440K BETA 25/50 1% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1804 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1160 / $0.1660 | Buy Now |
DISTI #
000000000006369575
|
Sager | NTC Thermistors Axial (Diode), Glass NTC, 5K ohm, 3440 B Min Qty: 500 | 0 |
|
$0.1251 / $0.1470 | Buy Now |