Part Details for NDBG104J3380B1J by Eaton Corporation
Overview of NDBG104J3380B1J by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for NDBG104J3380B1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDBG104J3380B1J
|
Avnet Americas | NTC Thermistor, 10 kohm, ? 5%, 3380 K, ? 5% Beta, Axial Leaded, Through Hole, NDBG Series - Bulk (Alt: NDBG104J3380B1J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1222 / $0.1315 | Buy Now |
DISTI #
504-NDBG104J3380B1J
|
Mouser Electronics | NTC Thermistors Axial (Diode), Glass NTC, 10K ohm, 3380 B RoHS: Compliant | 0 |
|
$0.1350 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1235 | Buy Now |
DISTI #
NDBG104J3380B1J
|
TTI | NTC Thermistors Axial (Diode), Glass NTC, 10K ohm, 3380 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1320 | Buy Now |
Part Details for NDBG104J3380B1J
NDBG104J3380B1J CAD Models
NDBG104J3380B1J Part Data Attributes
|
NDBG104J3380B1J
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NDBG104J3380B1J
Eaton Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2 mm | |
Package Length | 4.3 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |