Part Details for NDB7052L/S62Z by Texas Instruments
Overview of NDB7052L/S62Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDB7052L/S62Z
NDB7052L/S62Z CAD Models
NDB7052L/S62Z Part Data Attributes
|
NDB7052L/S62Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDB7052L/S62Z
Texas Instruments
75A, 50V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 550 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDB7052L/S62Z
This table gives cross-reference parts and alternative options found for NDB7052L/S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDB7052L/S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDB7052/S62Z | 75A, 50V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB7052L/S62Z vs NDB7052/S62Z |
NDB7052/L99Z | 75A, 50V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB7052L/S62Z vs NDB7052/L99Z |
NDB7052L/L99Z | 75A, 50V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB7052L/S62Z vs NDB7052L/L99Z |