Part Details for NDB505AE by National Semiconductor Corporation
Overview of NDB505AE by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDB505AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Power Field-Effect Transistor, 26A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Not Compliant | Europe - 415 |
|
RFQ |
Part Details for NDB505AE
NDB505AE CAD Models
NDB505AE Part Data Attributes
|
NDB505AE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDB505AE
National Semiconductor Corporation
Power Field-Effect Transistor, 26A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for NDB505AE
This table gives cross-reference parts and alternative options found for NDB505AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDB505AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDB505A/L86Z | 26A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB505AE vs NDB505A/L86Z |
NDB505A | 26A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB505AE vs NDB505A |
NDB505AEL | 26A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB505AE vs NDB505AEL |
NDB505AL/L86Z | 26A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB505AE vs NDB505AL/L86Z |