Part Details for NDB1L-32C-10-240V by ASI-EZ
Overview of NDB1L-32C-10-240V by ASI-EZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for NDB1L-32C-10-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-NDB1L-32C-10-240V-ND
|
DigiKey | 10A GROUND FAULT CB, 30MA EARTH Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
150 In Stock |
|
$37.0300 | Buy Now |