Part Details for NDA10200-18-IC by Nordic Semiconductor
Overview of NDA10200-18-IC by Nordic Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for NDA10200-18-IC
NDA10200-18-IC CAD Models
NDA10200-18-IC Part Data Attributes:
|
NDA10200-18-IC
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NDA10200-18-IC
Nordic Semiconductor
D/A Converter, 10-Bit, 2 Func, CMOS, PDSO28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | SSOP, SSOP28(UNSPEC) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
JESD-30 Code | R-PDSO-G28 | |
Linearity Error-Max (EL) | 0.097% | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |