There are no models available for this part yet.
Overview of NDA-10T-V by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for NDA-10T-V by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NDA-10T-V-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for NDA-10T-V by APEM Inc
Part Data Attributes for NDA-10T-V by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.04 inch
|
Actuator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Body Breadth
|
6.2 mm
|
Body Height
|
9.9 mm
|
Body Length or Diameter
|
26.76 mm
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.1A@50VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PA66
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
20
|
Packing Method
|
BULK
|
Sealing
|
TOP TAPE SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|