-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-NDA06V
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch Right Angle Type RoHS: Compliant | 548 |
|
$1.3100 / $2.6000 | Buy Now |
DISTI #
NDA-06V
|
Avnet Abacus | Switch, DIP, Right Angle Type, NDA Series, (Alt: NDA-06V) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Number Of Locations6Position Terminal pitch2.54mm Contact formSPST | 140 |
|
$0.5080 | Buy Now |
|
Ozdisan Elektronik | SWITCH DIP 6 Pos. SPST 25mA 24VDC THT R/A | 0 |
|
$1.6940 / $1.8634 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDA-06V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
NDA-06V
Diptronics Manufacturing Inc
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Diptronics | |
Actuator Length | 0.047 inch | |
Body Breadth | 6.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 16.6 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER |