Part Details for ND9BS2700 by Amphenol Corporation
Overview of ND9BS2700 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND9BS2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND9BS2700
|
Avnet Americas | Connector CAT 6A High Speed ix-Industrial RCP 10 Position 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: ND9BS2700) Min Qty: 350 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-ND9BS2700
|
Mouser Electronics | I/O Connectors ix Industrial Receptacle, Type B Vertical, SMT, Pd-Ni Gold | 0 |
|
$2.5400 / $3.2300 | Order Now |