Part Details for ND9BCB220B by Amphenol Commercial
Overview of ND9BCB220B by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND9BCB220B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424580
|
RS | ix Industrial Cable, IX to IX, Type B, 0.2m, 8u | Amphenol Commercial (Amphenol CS) ND9BCB220B RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1300 | RFQ |
DISTI #
AMLND9BCB220B
|
Heilind Electronics | IX INDUSTRIAL CABLE, IX TO IX, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLND9BCB220B
|
Interstate Connecting Components | IX INDUSTRIAL CABLE, IX TO IX, | 0 |
|
Buy Now |