Part Details for ND9ACC2A5A by Amphenol Commercial
Overview of ND9ACC2A5A by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACC2A5A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to RJ45, Type A, 1.5m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACC2A5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424565
|
RS | ix Industrial, Input output connectors, Cable, i | Amphenol Commercial (Amphenol CS) ND9ACC2A5A RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7300 | RFQ |
DISTI #
AMLND9ACC2A5A
|
Heilind Electronics | IX INDUSTRIAL CABLE, IX TO RJ4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLND9ACC2A5A
|
Interstate Connecting Components | IX INDUSTRIAL CABLE, IX TO RJ4 | 0 |
|
Buy Now |