Part Details for ND9ACB2A0A by Amphenol Corporation
Overview of ND9ACB2A0A by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND9ACB2A0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND9ACB2A0A
|
Avnet Americas | Ethernet Cable, Cat5e, Cat6, Cat6a, IX Plug to IX Plug, 1 m, 3.3 ft - Bag (Alt: ND9ACB2A0A) Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-ND9ACB2A0A
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial IP20 ix to ix,Type A,1M RoHS: Compliant | 0 |
|
$20.1100 / $29.9600 | Order Now |
DISTI #
ND9ACB2A0A
|
Avnet Abacus | Ethernet Cable, Cat5e, Cat6, Cat6a, IX Plug to IX Plug, 1 m, 3.3 ft (Alt: ND9ACB2A0A) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$27.8300 / $29.8100 | Buy Now |