Part Details for ND9-BP64-00 by Amphenol Communications Solutions
Overview of ND9-BP64-00 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB230A | Amphenol Communications Solutions | IX INDUSTRIAL IO CABLE IP20 ND9 SERIES | |
ND9ACB2K0A | Amphenol Communications Solutions | IX INDUSTRIAL IO CABLE IP20 ND9 SERIES | |
ND9BP6400 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Plug, Type B, IDC, 24-26 AWG, Gold 50u\\ |
Price & Stock for ND9-BP64-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5430
|
Newark | Modular Conn, 10P10C, Ix B Plug, Cable, Modular Connector Type:Ix Type B Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Communications Solutions ND9-BP64-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$4.0600 | Buy Now |
DISTI #
664-ND9-BP64-00-ND
|
DigiKey | IX INDUSTRIAL PLUG, TYPE B, IDC, Min Qty: 1 Lead time: 10 Weeks Container: Tray |
449 In Stock |
|
$4.8784 / $8.3600 | Buy Now |