Part Details for ND89N12KHPSA1 by Infineon Technologies AG
Overview of ND89N12KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND89N12KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ND89N12KHPSA1-ND
|
DigiKey | DIODE GEN PURP 1.2KV 89A PB20-1 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
16 In Stock |
|
$93.0687 / $112.7000 | Buy Now |
DISTI #
ND89N12KHPSA1
|
Avnet Americas | Diode Rectifier Module 1.8KV 89A 2-Pin BG-PB20-1 Tray - Trays (Alt: ND89N12KHPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$100.7860 / $122.3830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray | 0Tray |
|
$93.5000 | Buy Now |
|
Rochester Electronics | ND89N12K - THYR / DIODE MODULE DK RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$89.2400 / $104.9900 | Buy Now |
DISTI #
ND89N12KHPSA1
|
Avnet Americas | Diode Rectifier Module 1.8KV 89A 2-Pin BG-PB20-1 Tray - Trays (Alt: ND89N12KHPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$100.7860 / $122.3830 | Buy Now |
DISTI #
ND89N12KHPSA1
|
TME | Module: diode, single diode, 1.2kV, If: 89A, BG-PB20-1, Ufmax: 1.5V Min Qty: 1 | 0 |
|
$139.1100 / $154.2100 | RFQ |
DISTI #
SP000091553
|
EBV Elektronik | Diode Rectifier Module 1.8KV 89A 2-Pin BG-PB20-1 Tray (Alt: SP000091553) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ND89N12KHPSA1
ND89N12KHPSA1 CAD Models
ND89N12KHPSA1 Part Data Attributes:
|
ND89N12KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ND89N12KHPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |