ND471625
Powerex Power Semiconductors
Description: Silicon Controlled Rectifier, 393A I(T)RMS, 250000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, POW-R-BLOK-5

Overview of ND471625 by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for ND471625 by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ND471625 by Powerex Power Semiconductors

ND471625
Powerex Power Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWEREX INC
Package Description
FLANGE MOUNT, R-XUFM-X5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
JESD-30 Code
R-XUFM-X5
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
8800 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
250000 A
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
393 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. ND471625
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 393A I(T)RMS, 250000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, POW-R-BLOK-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ND471625 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ND471625 by Powerex Power Semiconductors

  • Please alert me when ND471625 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ND471625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ND471625 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ND471625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ND471625.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ND471625 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: