Part Details for ND430821 by Powerex Power Semiconductors
Overview of ND430821 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ND430821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C3348
|
Newark | Thyristor, Scr, 210A, 800V, Module, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:150Ma, Average Forward Current:210A, On State Rms Current:330A, Gate Trigger Voltage Max:3Vrohs Compliant: Yes |Powerex ND430821 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1800 / $169.9600 | Buy Now |
Part Details for ND430821
ND430821 CAD Models
ND430821 Part Data Attributes
|
ND430821
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ND430821
Powerex Power Semiconductors
Silicon Controlled Rectifier, 330A I(T)RMS, 210000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, POW-R-BLOK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2K | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 11190 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 210000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 330 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |