Part Details for ND430625 by Powerex Power Semiconductors
Overview of ND430625 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ND430625
ND430625 CAD Models
ND430625 Part Data Attributes
|
ND430625
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ND430625
Powerex Power Semiconductors
Silicon Controlled Rectifier, 393A I(T)RMS, 250000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, POW-R-BLOK-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8800 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 250000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 393 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |