Part Details for ND171N16KHPSA2 by Infineon Technologies AG
Overview of ND171N16KHPSA2 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND171N16KHPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ND171N16KHPSA2-ND
|
DigiKey | DIODE GEN PURP 1.6KV 171A Min Qty: 8 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$131.5469 / $147.4925 | Buy Now |
DISTI #
ND171N16KHPSA2
|
Avnet Americas | Rectifier Diode Module Single 1600V 171A BG-D7526K-1 Tray - Trays (Alt: ND171N16KHPSA2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$152.9385 | Buy Now |
DISTI #
726-ND171N16KHPSA2
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 12 |
|
$127.5400 / $147.4600 | Buy Now |
|
Future Electronics | TRAYDiscrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$128.9700 / $132.3100 | Buy Now |
DISTI #
ND171N16KHPSA2
|
Avnet Americas | Rectifier Diode Module Single 1600V 171A BG-D7526K-1 Tray - Trays (Alt: ND171N16KHPSA2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$152.9385 | Buy Now |
|
Ameya Holding Limited | 6 |
|
RFQ | ||
DISTI #
SP005630179
|
EBV Elektronik | Rectifier Diode Module Single 1600V 171A BG-D7526K-1 Tray (Alt: SP005630179) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |