Part Details for ND171N12KHPSA1 by Infineon Technologies AG
Overview of ND171N12KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND171N12KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND171N12KHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: ND171N12KHPSA1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Tray | 0 |
|
RFQ | |
DISTI #
ND171N12KHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: ND171N12KHPSA1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Tray | 0 |
|
RFQ |
Part Details for ND171N12KHPSA1
ND171N12KHPSA1 CAD Models
ND171N12KHPSA1 Part Data Attributes:
|
ND171N12KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ND171N12KHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 171A, 1200V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 5600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 171 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |