Part Details for ND1270500000G by Anytek Technology Corporation Ltd
Overview of ND1270500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND1270500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND1270500000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8348 | Buy Now |
DISTI #
ANYND1270500000G
|
Heilind Electronics | ND-5.0-12P GREEN RAL6018T ROHS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.6800 / $7.3400 | Buy Now | |
DISTI #
ANYND1270500000G
|
Interstate Connecting Components | ND-5.0-12P GREEN RAL6018T ROHS | 0 |
|
Buy Now |