Amplifier Circuits
NCX2220GF,115
NXP Semiconductors
Description: NCX2220 - Low voltage comparator SON 8-Pin

Overview of NCX2220GF,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for NCX2220GF,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # NCX2220GF,115
Avnet Americas DUAL LOW VOLTAGE COMPARATOR - Tape and Reel (Alt: NCX2220GF,115) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4870 Partner Stock
RFQ
Rochester Electronics Dual Low Voltage Comparator RoHS: Compliant Status: Obsolete Min Qty: 1 4275
  • 1 $0.2958
  • 25 $0.2899
  • 100 $0.2781
  • 500 $0.2662
  • 1,000 $0.2514
$0.2514 / $0.2958 Buy Now

CAD Models for NCX2220GF,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCX2220GF,115 by NXP Semiconductors

NCX2220GF,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
1 X 1.35 MM, 0.5 MM HEIGHT, MO-252, XSON-8
Pin Count
8
Manufacturer Package Code
SOT1089
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
30000 µV
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.35 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,14
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Response Time-Nom
10 ns
Seated Height-Max
0.5 mm
Supply Current-Max
0.007 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1 mm
Want to compare parts?
  1. NCX2220GF,115
    NXP Semiconductors
    NCX2220 - Low voltage comparator SON 8-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCX2220GF,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCX2220GF,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NCX2220GF,115 would you like to use for your alert(s)?
  • Please alert me when NCX2220GF,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCX2220GF,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCX2220GF,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCX2220GF,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCX2220GF,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCX2220GF,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: