-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCX2202 - Low voltage comparator; open-drain output TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1080
|
Newark | Comparator, Low Voltage, Single, Tssop-5, Comparator Type:Low Voltage, No. Of Comparators:1 Comparator, Response Time:-, Supply Voltage Range:1.3V To 5.5V, Comparator Case Style:Tssop, No. Of Pins:5Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |Nxp NCX2202GW,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45W8783
|
Newark | Ncx2202Gw/ Reel Rohs Compliant: Yes |Nxp NCX2202GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2920 | Buy Now |
DISTI #
2832-NCX2202GW,125TR-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
568-12365-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$0.2192 / $1.1000 | Buy Now |
DISTI #
NCX2202GW,125
|
Avnet Americas | Comparator Single R-R I/O 5.5V 5-Pin TSSOP T/R - Tape and Reel (Alt: NCX2202GW,125) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NCX2202 - Low Voltage Comparator, Open-drain Output RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1380 |
|
$0.2870 / $0.3376 | Buy Now |
DISTI #
C1S537101116049
|
Chip1Stop | single low voltage comparator, open drain RoHS: Compliant pbFree: Yes Container: Cut Tape | 2669 |
|
$0.2100 / $0.6050 | Buy Now |
DISTI #
C1S537101253517
|
Chip1Stop | single low voltage comparator, open drain RoHS: Compliant pbFree: Yes | 2041 |
|
$0.2300 / $0.2910 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCX2202GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NCX2202GW,125
NXP Semiconductors
NCX2202 - Low voltage comparator; open-drain output TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 800 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NCX2202GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCX2202GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935296527125 | COMPARATOR, 30000uV OFFSET-MAX, 800ns RESPONSE TIME, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | NXP Semiconductors | NCX2202GW,125 vs 935296527125 |