Part Details for NCV890130MWTXG by onsemi
Overview of NCV890130MWTXG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV890130MWTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCV890130 - Automotive Switching Regulator, 1.2A, 2 MHz, 45V Load Dump RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.4600 / $1.7200 | Buy Now |
|
Flip Electronics | Stock | 3032 |
|
RFQ |
Part Details for NCV890130MWTXG
NCV890130MWTXG CAD Models
NCV890130MWTXG Part Data Attributes
|
NCV890130MWTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV890130MWTXG
onsemi
Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, DFN8, 3x3, 0.65P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8, 3x3, 0.65P | |
Pin Count | 8 | |
Manufacturer Package Code | 506BY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCV890130MWTXG
This table gives cross-reference parts and alternative options found for NCV890130MWTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV890130MWTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV890131MWTXG | Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified | onsemi | NCV890130MWTXG vs NCV890131MWTXG |
NCV8901MNTXG | IC 1.7 A SWITCHING REGULATOR, 2200 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, DFN-8, Switching Regulator or Controller | onsemi | NCV890130MWTXG vs NCV8901MNTXG |
NCV890101MWTXG | Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified | onsemi | NCV890130MWTXG vs NCV890101MWTXG |