-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, DFN8, 3x3, 0.65P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6435
|
Newark | Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/ Reel |Onsemi NCV890100MWTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
NCV890100MWTXGOSTR-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 8DFN Min Qty: 3000 Lead time: 49 Weeks Container: Tape & Reel (TR) |
9000 In Stock |
|
$1.1803 / $1.2275 | Buy Now |
DISTI #
NCV890100MWTXG
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 18 V, 1.2 A, 2 MHz, 8 Pins, DFN-EP - Tape and Reel (Alt: NCV890100MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$1.2528 / $1.4023 | Buy Now |
DISTI #
863-NCV890100MWTXG
|
Mouser Electronics | Switching Voltage Regulators 2 MHZ SWITCHER RoHS: Compliant | 19 |
|
$1.2200 / $2.7700 | Buy Now |
|
Future Electronics | NCV890100 Series 36 V 2 MHz 1.2 A Automotive Buck Switching Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Future Electronics | NCV890100 Series 36 V 2 MHz 1.2 A Automotive Buck Switching Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2100 / $1.4500 | Buy Now |
DISTI #
NCV890100MWTXG
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 18 V, 1.2 A, 2 MHz, 8 Pins, DFN-EP - Tape and Reel (Alt: NCV890100MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$1.2528 / $1.4023 | Buy Now |
DISTI #
NCV890100MWTXG
|
Avnet Silica | (Alt: NCV890100MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV890100MWTXG
|
EBV Elektronik | (Alt: NCV890100MWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV890100MWTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV890100MWTXG
onsemi
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, DFN8, 3x3, 0.65P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8, 3x3, 0.65P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506BY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCV890100MWTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV890100MWTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR34215FSC5RNXTQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | NCV890100MWTXG vs LMR34215FSC5RNXTQ1 |
LMR34215FAQRNXTQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | NCV890100MWTXG vs LMR34215FAQRNXTQ1 |
NCV890130PDR2G | Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | NCV890100MWTXG vs NCV890130PDR2G |
LMR34215FAQRNXRQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | NCV890100MWTXG vs LMR34215FAQRNXRQ1 |
LMR34215SC5QRNXTQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | NCV890100MWTXG vs LMR34215SC5QRNXTQ1 |
LMR34215SC5QRNXRQ1 | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | NCV890100MWTXG vs LMR34215SC5QRNXRQ1 |
NCV890100PDR2G | Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | NCV890100MWTXG vs NCV890100PDR2G |