Part Details for NCV887701D1R2G by onsemi
Overview of NCV887701D1R2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV887701D1R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0228
|
Newark | Auto Start-Stop Boost/ Reel |Onsemi NCV887701D1R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 | Buy Now |
DISTI #
488-NCV887701D1R2GCT-ND
|
DigiKey | IC REG CTRLR BOOST 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.8841 / $2.1100 | Buy Now |
DISTI #
NCV887701D1R2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost 2V to 40V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV887701D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8983 / $0.9619 | Buy Now |
DISTI #
863-NCV887701D1R2G
|
Mouser Electronics | Switching Controllers AUTO START-STOP BOOST RoHS: Compliant | 0 |
|
$0.8840 / $2.1100 | Order Now |
|
Onlinecomponents.com | DC DC Cntrlr Single-OUT Boost 2V to 40V 8-Pin SOIC T/R | 0 |
|
$0.8780 / $1.8390 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 501KHZ SWITCHING FREQ-MAX, PDSO8 | 774 |
|
$0.7694 / $1.6725 | Buy Now |
DISTI #
NCV887701D1R2G
|
Avnet Silica | DC DC Cntrlr Single-OUT Boost 2V to 40V 8-Pin SOIC T/R (Alt: NCV887701D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV887701D1R2G
|
EBV Elektronik | DC DC Cntrlr Single-OUT Boost 2V to 40V 8-Pin SOIC T/R (Alt: NCV887701D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV887701D1R2G
NCV887701D1R2G CAD Models
NCV887701D1R2G Part Data Attributes
|
NCV887701D1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV887701D1R2G
onsemi
Automotive Grade Start-Stop Non-Synchronous Boost Controller, SOIC-8, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 3.6 V | |
Output Voltage-Nom | 6.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 501 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |