-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Synchronous Boost Controller, Automotive Grade, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1461
|
Newark | Non-Synchronous Boost Controller, Automotive Grade/Reel |Onsemi NCV887100D1R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50AC6382
|
Newark | Dc/Dc Ctrl, Auto, Boost, 170Khz, Soic, Supply Voltage Min:3.2V, Supply Voltage Max:40V, No. Of Outputs:1 Output, Duty Cycle (%):88%, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Switching Frequency:170Khz, Topology:Boost (Step Rohs Compliant: Yes |Onsemi NCV887100D1R2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87AK0222
|
Newark | Non-Synchronous Boost Controller, Automotive Grade/ Reel |Onsemi NCV887100D1R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 | Buy Now |
DISTI #
NCV887100D1R2GOSCT-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBACK 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6170 In Stock |
|
$0.8930 / $2.1100 | Buy Now |
DISTI #
NCV887100D1R2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost 3.2V to 40V Input 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV887100D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8770 / $1.0468 | Buy Now |
DISTI #
863-NCV887100D1R2G
|
Mouser Electronics | Switching Controllers AUTOMOTIVE-GRADE NON-SYNC RoHS: Compliant | 2444 |
|
$0.8920 / $2.1100 | Buy Now |
DISTI #
70467317
|
RS | Non-Synch Boost Controller, Auto SOIC8 | ON Semiconductor NCV887100D1R2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.1100 | RFQ |
|
Onlinecomponents.com | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC | 0 |
|
$0.8780 / $1.8390 | Buy Now |
|
Ameya Holding Limited | NCV887100D1R2G , 升压控制器 转换器, 100μA, 可调输出, 0.3 → 2.5 V, 187 kHz, 8针 SOIC封装 | 20000 |
|
RFQ | |
DISTI #
NCV887100D1R2G
|
Avnet Asia | DC DC Cntrlr Single-OUT Boost 3.2V to 40V Input 8-Pin SOIC N T/R (Alt: NCV887100D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | 12500 |
|
$0.8321 / $0.9307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV887100D1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV887100D1R2G
onsemi
Non-Synchronous Boost Controller, Automotive Grade, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 187 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |