Part Details for NCV8842DG by onsemi
Overview of NCV8842DG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCV8842DG
NCV8842DG CAD Models
NCV8842DG Part Data Attributes
|
NCV8842DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8842DG
onsemi
Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 187 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV8842DG
This table gives cross-reference parts and alternative options found for NCV8842DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8842DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8842PWR2G | Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL, Automotive Qualified | onsemi | NCV8842DG vs NCV8842PWR2G |
NCV8842DR2G | Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV8842DG vs NCV8842DR2G |
NCV8842PWG | Buck Regulator, 1.5 A, 170 kHz, with Synchronization Capability, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE, Automotive Qualified | onsemi | NCV8842DG vs NCV8842PWG |