-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, 40 V, 18 µA IQ, with Delay and Reset, DPAK-5, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8760CDT501RKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6429
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCV8760CDT501RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2438 |
|
$1.3600 / $2.1800 | Buy Now |
DISTI #
81AJ0157
|
Newark | 5V/150Ma/8/128Ms Ldo W Ro/D/ Reel |Onsemi NCV8760CDT501RKG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.5640 | Buy Now |
DISTI #
488-NCV8760CDT501RKGCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA DPAK-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5255 / $2.1000 | Buy Now |
DISTI #
NCV8760CDT501RKG
|
Avnet Americas | LDO Regulator Positive 5V 150mA 5-Pin DPAK T/R - Tape and Reel (Alt: NCV8760CDT501RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5171 / $0.5675 | Buy Now |
DISTI #
863-NCV8760CDT501RKG
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 150 mA, 40 V, 18 uA IQ, with Delay and Reset RoHS: Compliant | 1500 |
|
$0.5250 / $2.1500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator with RESET and Delay Time Select, Ultra Low Iq, 150 mA RoHS: Compliant | 0 |
|
$0.5220 / $1.0930 | Buy Now |
DISTI #
NCV8760CDT501RKG
|
Avnet Asia | LDO Regulator Positive 5V 150mA 5-Pin DPAK T/R (Alt: NCV8760CDT501RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4946 / $0.5532 | Buy Now |
DISTI #
NCV8760CDT501RKG
|
Avnet Silica | LDO Regulator Positive 5V 150mA 5Pin DPAK TR (Alt: NCV8760CDT501RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8760CDT501RKG
|
EBV Elektronik | LDO Regulator Positive 5V 150mA 5Pin DPAK TR (Alt: NCV8760CDT501RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8760CDT501RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8760CDT501RKG
onsemi
LDO Regulator, 150 mA, 40 V, 18 µA IQ, with Delay and Reset, DPAK-5, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-5 | |
Package Description | DPAK-5/4-PIN | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP4/5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |