-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 350 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.20 V, Wettable Flank, WDFN-6, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0066
|
Newark | Ldo, Fixed, Aec-Q100, 1.2V, 0.35A, Wdfn6 Rohs Compliant: Yes |Onsemi NCV8720BMTW120TBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2630 / $0.6340 | Buy Now |
DISTI #
NCV8720BMTW120TBGOSCT-ND
|
DigiKey | IC REG LINEAR 1.2V 350MA 6WDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5794 In Stock |
|
$0.2225 / $1.1100 | Buy Now |
DISTI #
NCV8720BMTW120TBG
|
Avnet Americas | LDO Regulator Pos 1.2V 350mA 6-Pin WDFN T/R - Tape and Reel (Alt: NCV8720BMTW120TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2261 / $0.2421 | Buy Now |
DISTI #
863-NCV8720BMW120TBG
|
Mouser Electronics | LDO Voltage Regulators 350MA VERY LOW DROPOUT BI RoHS: Compliant | 0 |
|
$0.2210 / $0.6200 | Order Now |
DISTI #
V79:2366_29198873
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.35A Automotive AEC-Q100 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 9000 |
|
$0.2132 / $0.5070 | Buy Now |
|
Future Electronics | 350mA, Very Low Dropout Bias Rail CMOS Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 350 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.20 V, Wettable Flank | 0 |
|
$0.2121 / $0.2342 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1885 |
|
$0.1680 / $0.6000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 0.2V DROPOUT, CMOS, PDSO6 | 1508 |
|
$0.2080 / $0.8000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 0.2V DROPOUT, CMOS, PDSO6 | 274 |
|
$0.2240 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8720BMTW120TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8720BMTW120TBG
onsemi
LDO Regulator, 350 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.20 V, Wettable Flank, WDFN-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2016-12-06 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |