Part Details for NCV8715MX15TBG by onsemi
Overview of NCV8715MX15TBG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for NCV8715MX15TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV8715MX15TBG
|
Avnet Americas | LDO Regulator Pos 1.5V 0.05A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8715MX15TBG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.3810 / $0.4080 | Buy Now |
|
Rochester Electronics | NCV8715 - Fixed Positive Standard Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 66000 |
|
$0.4149 / $0.4881 | Buy Now |
|
Flip Electronics | Stock, ship today | 27000 |
|
RFQ |
Part Details for NCV8715MX15TBG
NCV8715MX15TBG CAD Models
NCV8715MX15TBG Part Data Attributes
|
NCV8715MX15TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8715MX15TBG
onsemi
LDO Regulator, 50 mA, Low Dropout, Ultra-Low Iq, XDFN-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, EXTREMELY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |