Part Details for NCV8715MX12TBG by onsemi
Overview of NCV8715MX12TBG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for NCV8715MX12TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0470
|
Newark | Ldo, Fixed, 1.2V, 0.05A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:50Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Xdfn Rohs Compliant: Yes |Onsemi NCV8715MX12TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.5530 | Buy Now |
DISTI #
NCV8715MX12TBG
|
Avnet Americas | LDO Regulator Pos 1.2V 0.05A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8715MX12TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCV8715 - Fixed Positive Standard Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 102000 |
|
$0.4356 / $0.5125 | Buy Now |
|
Wuhan P&S | 50mA Low Dropout Linear Voltage Reg Min Qty: 1 | 3000 |
|
$0.5700 / $1.1700 | Buy Now |
Part Details for NCV8715MX12TBG
NCV8715MX12TBG CAD Models
NCV8715MX12TBG Part Data Attributes
|
NCV8715MX12TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8715MX12TBG
onsemi
LDO Regulator, 50 mA, Low Dropout, Ultra-Low Iq, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, EXTREMELY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |