Part Details for NCV8705MWADJTCG by onsemi
Overview of NCV8705MWADJTCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8705MWADJTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9396
|
Newark | Ldo, Adj, 5.5V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV8705MWADJTCG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3830 / $0.8940 | Buy Now |
DISTI #
488-NCV8705MWADJTCGCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8DFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5885 In Stock |
|
$0.3250 / $1.4300 | Buy Now |
DISTI #
NCV8705MWADJTCG
|
Avnet Americas | LDO Regulator Positive Adjustable 500mA 8-Pin DFN T/R - Tape and Reel (Alt: NCV8705MWADJTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCV8705MWADJTCG
|
Mouser Electronics | LDO Voltage Regulators 500 MA ULTRA-LOW N OISE L RoHS: Compliant | 4323 |
|
$0.3250 / $0.8600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise Adjustable, DFN8 | 0 |
|
$0.3091 / $0.3333 | Buy Now |
|
Ameya Holding Limited | Ultra-Low Iq/Noise,LDO Voltage Regulator | 6372 |
|
RFQ | |
DISTI #
NCV8705MWADJTCG
|
Avnet Asia | LDO Regulator Positive Adjustable 500mA 8-Pin DFN T/R (Alt: NCV8705MWADJTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.3059 / $0.3421 | Buy Now |
DISTI #
NCV8705MWADJTCG
|
Avnet Silica | LDO Regulator Positive Adjustable 500mA 8-Pin DFN T/R (Alt: NCV8705MWADJTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8705MWADJTCG
|
EBV Elektronik | LDO Regulator Positive Adjustable 500mA 8-Pin DFN T/R (Alt: NCV8705MWADJTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8705MWADJTCG
NCV8705MWADJTCG CAD Models
NCV8705MWADJTCG Part Data Attributes
|
NCV8705MWADJTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8705MWADJTCG
onsemi
LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise Adjustable, DFN8, DFN-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN-8 | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506DB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Description | LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise Adjustable, DFN8 | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2024-09-19 14:45:22 | |
Total Weight | 22.54 | |
Category CO2 Kg | 12.04 | |
CO2 | 271.3816 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 94 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q100 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |