There are no models available for this part yet.
Overview of NCV8605MN15T2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NCV8605MN15T2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9971
|
Newark | Ldo Regulator, 500 Ma, Low Dropout |Onsemi NCV8605MN15T2G RoHS: Not Compliant Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $1.1800 | Buy Now | |
DISTI #
79R3506
|
Newark | 500Ma Acmos Ldo/Reel |Onsemi NCV8605MN15T2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for NCV8605MN15T2G by onsemi
Part Data Attributes for NCV8605MN15T2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DFN6, 3x3.3x0.9mm, 0.95mm Pitch
|
Package Description
|
DFN-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
506AX
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.36 V
|
Dropout Voltage1-Nom
|
0.29 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.86 V
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.03%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.13,38
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
3 mm
|
Related Parts for NCV8605MN15T2G
-
NCV8605MN18T2GLinear Regulator ICs
-
ATA6613C-PLQW-1Microcontrollers
-
MIC2251-2YD5Switching Regulator or Controllers
-
NCP1855FCCT1GPower Management Circuits
-
ADUM5402ARWZ-RLOther Analog ICs
-
NCS333SN2T1GOperational Amplifiers
-
NVF2955T1GPower Field-Effect Transistors
-
FAN3227TMXPeripheral Drivers
-
RHRG3060Rectifier Diodes