Part Details for NCV8570MN180R2G by onsemi
Overview of NCV8570MN180R2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCV8570MN180R2G
NCV8570MN180R2G CAD Models
NCV8570MN180R2G Part Data Attributes
|
NCV8570MN180R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8570MN180R2G
onsemi
200 mA Low Noise RF Low Dropout Linear Voltage Regulator Vout: 1.8 V, 6 Pin DFN, 2 x 2.2, 0.65 Pitch, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 6 Pin DFN, 2 x 2.2, 0.65 Pitch | |
Package Description | HVSON, SOLCC6,.08,25 | |
Pin Count | 6 | |
Manufacturer Package Code | 506BA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.215 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
Alternate Parts for NCV8570MN180R2G
This table gives cross-reference parts and alternative options found for NCV8570MN180R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8570MN180R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP500SQL18T1 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6, 2 X 2.2 MM, DFN-6 | onsemi | NCV8570MN180R2G vs NCP500SQL18T1 |
ADP151ACPZ-1.8-R7 | Ultralow Noise, 200 mA, CMOS Linear Regulator | Analog Devices Inc | NCV8570MN180R2G vs ADP151ACPZ-1.8-R7 |
FAN2564UMP18X | Fixed Positive LDO Regulator, 1.8V, 0.16V Dropout, CMOS, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MO-229VCCC, UMLP-6 | Fairchild Semiconductor Corporation | NCV8570MN180R2G vs FAN2564UMP18X |
NCP500SQL18T1G | LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 1.8 V, CASE 488 FOR SC70-LLS PKG, 3000-REEL | onsemi | NCV8570MN180R2G vs NCP500SQL18T1G |