Part Details for NCV8570BSN28T1G by onsemi
Results Overview of NCV8570BSN28T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8570BSN28T1G Information
NCV8570BSN28T1G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV8570BSN28T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV8570BSN28T1G
|
Avnet Americas | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8570BSN28T1G) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
72000 Partner Stock |
|
$0.4222 / $0.4872 | Buy Now |
DISTI #
70341157
|
RS | NCV8570BSN28T1G, Single Linear Voltage Regulator, 470mA 2.8 V, 5-Pin TSOP | ON Semiconductor NCV8570... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9000 | RFQ |
DISTI #
86012857
|
Verical | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 1101 | Americas - 68195 |
|
$0.6568 / $0.6954 | Buy Now |
DISTI #
86002059
|
Verical | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 1501 | Americas - 30315 |
|
$0.6568 / $0.6954 | Buy Now |
DISTI #
86000540
|
Verical | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 1801 | Americas - 22349 |
|
$0.6568 / $0.6954 | Buy Now |
DISTI #
86013151
|
Verical | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 1001 | Americas - 620 |
|
$0.6568 / $0.6954 | Buy Now |
|
Bristol Electronics | 1454 |
|
RFQ | ||
|
Quest Components | 1163 |
|
$0.7280 / $2.0800 | Buy Now | |
|
Rochester Electronics | NCV8570B - Fixed Positive LDO Regulator, 2.8V, 0.165V Dropout, BICMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 121479 |
|
$0.5254 / $0.6181 | Buy Now |
|
Flip Electronics | Stock, ship today | 72000 |
|
RFQ |
Part Details for NCV8570BSN28T1G
NCV8570BSN28T1G CAD Models
NCV8570BSN28T1G Part Data Attributes
|
NCV8570BSN28T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8570BSN28T1G
onsemi
LDO Regulator, 200 mA, Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.8 V, TSOP-5, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.165 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00616% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.87 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.5 mm |
Alternate Parts for NCV8570BSN28T1G
This table gives cross-reference parts and alternative options found for NCV8570BSN28T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8570BSN28T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV8570BMN280R2G | onsemi | Check for Price | LDO Regulator, 200 mA, Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.8 V, 6 Pin DFN, 2 x 2.2, 0.65 Pitch, 3000-REEL, Automotive Qualified | NCV8570BSN28T1G vs NCV8570BMN280R2G |