-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 3.5 V, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6429
|
Newark | Ldo Regulator, Ultra High Accuracy, Low Iq, 500 Ma, With Enable/ Reel Rohs Compliant: Yes |Onsemi NCV8535MN350R2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.8790 | Buy Now |
DISTI #
488-NCV8535MN350R2GCT-ND
|
DigiKey | IC REG LINEAR 3.5V 500MA 10DFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.6947 / $2.4200 | Buy Now |
DISTI #
NCV8535MN350R2G
|
Avnet Americas | LDO Regulator Pos 3.5V 0.5A 10-Pin DFN EP T/R - Tape and Reel (Alt: NCV8535MN350R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
RFQ | |
DISTI #
863-NCV8535MN350R2G
|
Mouser Electronics | LDO Voltage Regulators 500MA LDO AUTO Vers. RoHS: Compliant | 3000 |
|
$0.6940 / $2.3200 | Buy Now |
|
Rochester Electronics | NCV8535 - Fixed Positive LDO Regulator, 3.5V, 0.34V Dropout, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 14795 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8535MN350R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8535MN350R2G
onsemi
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 3.5 V, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.34 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.553 V | |
Output Voltage1-Min | 3.448 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |