Part Details for NCV8535MLADJR2G by onsemi
Overview of NCV8535MLADJR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for NCV8535MLADJR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7068
|
Newark | Ldo Regulator, Ultra High Accuracy, Low Iq, 500 Ma, With Enable/ Reel |Onsemi NCV8535MLADJR2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5100 | Buy Now |
DISTI #
488-NCV8535MLADJR2GCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 10DFNW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2300 In Stock |
|
$0.4750 / $1.8600 | Buy Now |
DISTI #
NCV8535MLADJR2G
|
Avnet Americas | LDO Regulator Adjustable 500mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8535MLADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.4826 / $0.5168 | Buy Now |
DISTI #
863-NCV8535MLADJR2G
|
Mouser Electronics | LDO Voltage Regulators 500 mA Low Iq Ultra-High Accuracy RoHS: Compliant | 3000 |
|
$0.4750 / $1.2600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj | 0 |
|
$0.4717 / $0.9880 | Buy Now |
DISTI #
NCV8535MLADJR2G
|
Avnet Silica | LDO Regulator Adjustable 500mA 10-Pin DFN T/R (Alt: NCV8535MLADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8535MLADJR2G
|
EBV Elektronik | LDO Regulator Adjustable 500mA 10-Pin DFN T/R (Alt: NCV8535MLADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8535MLADJR2G
NCV8535MLADJR2G CAD Models
NCV8535MLADJR2G Part Data Attributes
|
NCV8535MLADJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8535MLADJR2G
onsemi
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj, DFNW-10, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFNW-10 | |
Package Description | DFNW-10 | |
Manufacturer Package Code | 507AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 10.75 V | |
Input-Output Voltage Differential-Min | 4.15 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |