-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Protected N-Channel Power MOSFET, DFN-6, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8402AMNWT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0808
|
Newark | Self-Protected N-Channel Power Mosfet/ Reel |Onsemi NCV8402AMNWT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.4880 | Buy Now |
DISTI #
NCV8402AMNWT1GOSCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 6DFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3533 In Stock |
|
$0.4551 / $1.9000 | Buy Now |
DISTI #
NCV8402AMNWT1G
|
Avnet Americas | Trans MOSFET N-CH 42V 6.75A 6-Pin DFN T/R - Tape and Reel (Alt: NCV8402AMNWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.4515 / $0.4806 | Buy Now |
DISTI #
863-NCV8402AMNWT1G
|
Mouser Electronics | MOSFETs 165MOHM 2A LOW-SIDE SMAR RoHS: Compliant | 30242 |
|
$0.4850 / $1.7500 | Buy Now |
|
Future Electronics | NCV8402A Series 42V Self-Protected N-Channel Power MOSFET-DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.4450 / $0.4550 | Buy Now |
|
Onlinecomponents.com | NCV8402A Series 42V Self-Protected N-Channel Power MOSFET-DFN-6 RoHS: Compliant | 0 |
|
$0.4338 / $0.4988 | Buy Now |
DISTI #
87650202
|
Verical | Current Limit SW 1-IN 1-OUT to 5.4A Automotive 6-Pin DFNW EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 132000 |
|
$0.4580 | Buy Now |
DISTI #
NCV8402AMNWT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.4600 | Buy Now |
DISTI #
NCV8402AMNWT1G
|
Avnet Asia | Trans MOSFET N-CH 42V 6.75A 6-Pin DFN T/R (Alt: NCV8402AMNWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4284 / $0.5201 | Buy Now |
DISTI #
NCV8402AMNWT1G
|
Avnet Silica | Trans MOSFET NCH 42V 675A 6Pin DFN TR (Alt: NCV8402AMNWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8402AMNWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8402AMNWT1G
onsemi
Self-Protected N-Channel Power MOSFET, DFN-6, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN-6 | |
Manufacturer Package Code | 506DK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi |
This table gives cross-reference parts and alternative options found for NCV8402AMNWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8402AMNWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV8402AMNT2G | onsemi | Check for Price | BUF OR INV BASED PRPHL DRVR | NCV8402AMNWT1G vs NCV8402AMNT2G |