-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO, 500mA, Low noise, High Accuracy with Power-Good and Vout Controlled Slew Rate 1.8V, WDFNW-6, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0217
|
Newark | Ncv8189 Ad Slew Rate 1V8 Wdfnw6 2X2/ Reel |Onsemi NCV8189CMTW180TAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.5100 | Buy Now |
DISTI #
488-NCV8189CMTW180TAGCT-ND
|
DigiKey | LDO, 0.5A, LOW NOISE, FIXED AND Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2794 In Stock |
|
$0.2687 / $1.2700 | Buy Now |
DISTI #
NCV8189CMTW180TAG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 6-Pin WDFNW EP T/R - Tape and Reel (Alt: NCV8189CMTW180TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.2731 / $0.2924 | Buy Now |
DISTI #
863-CV8189CMTW180TAG
|
Mouser Electronics | LDO Voltage Regulators NCV8189 AD SLEW RATE 1V8 WDFNW6 2X2 RoHS: Compliant | 3000 |
|
$0.2670 / $1.0200 | Buy Now |
DISTI #
V72:2272_27456898
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.5A 6-Pin WDFNW EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2420 Container: Cut Strips | Americas - 3000 |
|
$0.2758 / $0.5550 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 0.5A, High Accuracy Low Noise, High PSRR with Power Good Automotive AEC-Q100 | 0 |
|
$0.2562 / $0.2792 | Buy Now |
DISTI #
NCV8189CMTW180TAG
|
EBV Elektronik | LDO Regulator Pos 1.8V 0.5A 6-Pin WDFNW EP T/R (Alt: NCV8189CMTW180TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8189CMTW180TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8189CMTW180TAG
onsemi
LDO, 500mA, Low noise, High Accuracy with Power-Good and Vout Controlled Slew Rate 1.8V, WDFNW-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | WDFNW-6 | |
Manufacturer Package Code | 511DW | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.182 V | |
Dropout Voltage1-Nom | 0.093 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |