NCV8177AMTW330TCG
onsemi
Description: LDO Regulator, 500 mA, High PSRR, with Enable WDFNW8-2020, Active Discharge, 3.3V, 3000-REEL, Automotive Qualified

Overview of NCV8177AMTW330TCG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCV8177AMTW330TCG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC5019
Newark Linear Vreg 500 Ma With Enable/ Reel |Onsemi NCV8177AMTW330TCG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2420
  • 10,000 $0.2340
$0.2340 / $0.2420 Buy Now
DISTI # 488-NCV8177AMTW330TCGCT-ND
DigiKey IC REG LINEAR 3.3V 500MA 8WDFNW Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5404
In Stock
  • 1 $0.6800
  • 10 $0.6000
  • 25 $0.5636
  • 100 $0.4272
  • 250 $0.3636
  • 500 $0.3454
  • 1,000 $0.2636
  • 3,000 $0.2454
  • 6,000 $0.2363
  • 15,000 $0.2273
  • 30,000 $0.2250
$0.2250 / $0.6800 Buy Now
DISTI # NCV8177AMTW330TCG
Avnet Americas LDO Regulator Positive 3.3V 500mA 8-Pin WDFNW T/R - Tape and Reel (Alt: NCV8177AMTW330TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1665
  • 12,000 $0.1620
  • 18,000 $0.1575
  • 30,000 $0.1530
  • 60,000 $0.1485
  • 300,000 $0.1440
  • 600,000 $0.1395
$0.1395 / $0.1665 Buy Now
DISTI # 863-NCV8177AMTW330TC
Mouser Electronics LDO Voltage Regulators LINEAR VREG 500 MA RoHS: Compliant 26694
  • 1 $0.6800
  • 10 $0.5630
  • 100 $0.3640
  • 500 $0.3450
  • 1,000 $0.2540
  • 3,000 $0.2360
  • 9,000 $0.2270
  • 24,000 $0.2230
$0.2230 / $0.6800 Buy Now
Onlinecomponents.com LDO Regulator, 500 mA, High PSRR, with Enable WDFNW8-2020, Active Discharge, 3.3V 0
  • 3,000 $0.2397
  • 6,000 $0.2302
  • 9,000 $0.2268
  • 12,000 $0.2234
  • 27,000 $0.2200
  • 51,000 $0.2167
$0.2167 / $0.2397 Buy Now
DISTI # NCV8177AMTW330TCG
Avnet Silica LDO Regulator Positive 3.3V 500mA 8-Pin WDFNW T/R (Alt: NCV8177AMTW330TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NCV8177AMTW330TCG
EBV Elektronik LDO Regulator Positive 3.3V 500mA 8-Pin WDFNW T/R (Alt: NCV8177AMTW330TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NCV8177AMTW330TCG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV8177AMTW330TCG by onsemi

NCV8177AMTW330TCG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
511CL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
21 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.19 V
Dropout Voltage1-Nom
0.11 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.8 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
2 mm
Line Regulation-Max
0.0071775%
Load Regulation-Max
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.333 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
2 mm
Want to compare parts?
  1. NCV8177AMTW330TCG
    onsemi
    LDO Regulator, 500 mA, High PSRR, with Enable WDFNW8-2020, Active Discharge, 3.3V, 3000-REEL, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV8177AMTW330TCG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV8177AMTW330TCG by onsemi

Select Manufacturer
Which Manufacturer of NCV8177AMTW330TCG would you like to use for your alert(s)?
  • Please alert me when NCV8177AMTW330TCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV8177AMTW330TCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV8177AMTW330TCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV8177AMTW330TCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV8177AMTW330TCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV8177AMTW330TCG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: