-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.2V Auto Discharge, SOT563, SOT563-6, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8170AXV120T2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86006290
|
Verical | LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1868 Package Multiple: 1 Date Code: 1601 | Americas - 114690 |
|
$0.2008 | Buy Now |
DISTI #
86015468
|
Verical | LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1868 Package Multiple: 1 Date Code: 2101 | Americas - 76000 |
|
$0.2008 | Buy Now |
DISTI #
86015671
|
Verical | LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1868 Package Multiple: 1 Date Code: 1901 | Americas - 64000 |
|
$0.2008 | Buy Now |
|
Rochester Electronics | NCV8170 - LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq RoHS: Compliant Status: Obsolete Min Qty: 1 | 254690 |
|
$0.1606 / $0.1889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8170AXV120T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8170AXV120T2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.2V Auto Discharge, SOT563, SOT563-6, 4000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT563-6 | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0072% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCV8170AXV120T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8170AXV120T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV8170BXV120T2G | onsemi | Check for Price | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.2V Non-Auto Discharge, SOT563, SOT563-6, 4000-REEL, Automotive Qualified | NCV8170AXV120T2G vs NCV8170BXV120T2G |
TPS71712QDRVRQ1 | Texas Instruments | $0.6399 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | NCV8170AXV120T2G vs TPS71712QDRVRQ1 |
AP2127DN-1.2TRG1 | Diodes-BCD | Check for Price | Fixed Positive LDO Regulator | NCV8170AXV120T2G vs AP2127DN-1.2TRG1 |
AP2127DN-1.2TRG1 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6 | NCV8170AXV120T2G vs AP2127DN-1.2TRG1 |