Part Details for NCV8170AMX310TCG by onsemi
Overview of NCV8170AMX310TCG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NCV8170AMX310TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9848
|
Newark | Ldo, Fixed, Aec-Q100, 3.1V, 0.15A, Xdfn4 |Onsemi NCV8170AMX310TCG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2330 | Buy Now |
DISTI #
81Y3893
|
Newark | 150Ma Ldo Ultra Low Iq Act Discharge Vout=3.1V Automotive/Reel |Onsemi NCV8170AMX310TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV8170AMX310TCG
|
Avnet Americas | LDO Regulator Pos 3.1V 0.15A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCV8170AMX310TCG) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
V72:2272_14070660
|
Arrow Electronics | LDO Regulator Pos 3.1V 0.15A Automotive AEC-Q100 4-Pin XDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1716 Container: Cut Strips | Americas - 3000 |
|
$0.0353 / $0.0401 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1280 / $0.6400 | Buy Now | |
|
Rochester Electronics | NCV8170 - LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 57000 |
|
$0.1729 / $0.2034 | Buy Now |
DISTI #
NCV8170AMX310TCG
|
Avnet Americas | LDO Regulator Pos 3.1V 0.15A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCV8170AMX310TCG) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
4196663
|
Farnell | LDO, FIXED, AEC-Q100, 3.1V, 0.15A, XDFN4 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 57000 |
|
$0.2513 | Buy Now |
|
Flip Electronics | Stock, ship today | 63000 |
|
$0.0600 | RFQ |
Part Details for NCV8170AMX310TCG
NCV8170AMX310TCG CAD Models
NCV8170AMX310TCG Part Data Attributes:
|
NCV8170AMX310TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8170AMX310TCG
onsemi
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.1V Auto Discharge, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |