Part Details for NCV8164AMTWADJTAG by onsemi
Overview of NCV8164AMTWADJTAG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCV8164AMTWADJTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5778
|
Newark | Ldo Regulator, Adjustable, 0.3A, 5.5V Rohs Compliant: Yes |Onsemi NCV8164AMTWADJTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2280 / $0.6450 | Buy Now |
DISTI #
87AK0212
|
Newark | Ldo 300 Ma Ad 1.2V, Ultra-Low Noise And High Psrr In Wdfnw 6/ Reel Rohs Compliant: Yes |Onsemi NCV8164AMTWADJTAG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.3320 | Buy Now |
DISTI #
488-NCV8164AMTWADJTAGCT-ND
|
DigiKey | LDO 300 MA AD 1.2V, ULTRA-LOW NO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1750 / $0.9400 | Buy Now |
DISTI #
NCV8164AMTWADJTAG
|
Avnet Americas | LDO 300 MA AD 1.2V ULTRA-LOW NOISE AND HIGH PSRR IN WDFNW 6 - Tape and Reel (Alt: NCV8164AMTWADJTAG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39000 Partner Stock |
|
$0.1778 / $0.1904 | Buy Now |
DISTI #
NCV8164AMTWADJTAG
|
Avnet Americas | LDO 300 MA AD 1.2V ULTRA-LOW NOISE AND HIGH PSRR IN WDFNW 6 - Tape and Reel (Alt: NCV8164AMTWADJTAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1778 / $0.1904 | Buy Now |
DISTI #
863-NCV8164AMTWADJTA
|
Mouser Electronics | LDO Voltage Regulators LDO 300 MA AD 12V, ULTRA-LOW NOISE AND HIGH PSRR IN WDFNW 6 RoHS: Not Compliant | 2870 |
|
$0.1730 / $0.7100 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO 300 MA AD 1.2V, ULTRA-LOW NOISE AND HIGH PSRR IN WDFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2300 / $0.3100 | Buy Now |
|
Onlinecomponents.com | 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good ADJ, Active Discharge | 0 |
|
$0.1664 / $0.1892 | Buy Now |
|
Flip Electronics | Stock, ship today | 39000 |
|
RFQ |
Part Details for NCV8164AMTWADJTAG
NCV8164AMTWADJTAG CAD Models
NCV8164AMTWADJTAG Part Data Attributes
|
NCV8164AMTWADJTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8164AMTWADJTAG
onsemi
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good ADJ, Active Discharge, WDFNW-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | WDFNW-6 | |
Manufacturer Package Code | 511DW | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.295 V | |
Dropout Voltage1-Nom | 0.17 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |